Infineon BSC0 N-Channel MOSFET, 381 A, 40 V, 8-Pin TDSON BSC007N04LS6ATMA1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-9962
Mfr. Part No.:
BSC007N04LS6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

BSC0

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

1.6W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC0 Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC007N04LS6ATMA1


This MOSFET is a high-current N-channel transistor designed for surface-mount power switching and conversion tasks. It operates across an extended temperature range and is intended for applications requiring low conduction losses and fast gate response within Compact TDSON packaging.

Features and Benefits:


• 0.7 mΩ Rds delivers very low conduction losses
• 381 A continuous drain current supports heavy load handling
• 40 V drain-source rating suits medium-voltage power stages
• 80 nC gate charge enables controlled switching for converters
• 1.6 W power dissipation allows Compact thermal designs
• 20 V maximum gate drive simplifies gate-driver selection

Applications


• Suitable for high-current DC-DC converters in power supplies
• Ideal for motor-driver stages requiring low forward voltage
• Used in power-switching circuits in industrial equipment
• Can be used for battery management and high-current paths
• Suitable for Compact surface-mount power modules

What gate-drive margin should be observed for safe operation?


Keep the gate voltage below the 20 V maximum to avoid gate overstress.

How does the thermal environment affect continuous current capability?


Continuous drain current depends on ambient temperature and thermal dissipation, the 381 A rating assumes adequate heat removal in the final assembly.

What is the recommended mounting style for minimising parasitics?


Use surface-mount placement on a PCB with optimised copper for thermal and conduction paths to reduce inductance.

How wide is the allowed operating temperature span for harsh environments?


The device functions from −55 °C up to 175 °C to accommodate broad operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy