Infineon IPD Type P-Channel MOSFET, 85 A, 40 V Enhancement, 3-Pin TO-252 IPD85P04P4L06ATMA2
- RS Stock No.:
- 229-1835
- Mfr. Part No.:
- IPD85P04P4L06ATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- Plus 2,430 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.308 | €13.08 |
| 50 - 90 | €1.243 | €12.43 |
| 100 - 240 | €1.19 | €11.90 |
| 250 - 490 | €1.139 | €11.39 |
| 500 + | €1.06 | €10.60 |
*price indicative
- RS Stock No.:
- 229-1835
- Mfr. Part No.:
- IPD85P04P4L06ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 85A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 85A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 5V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel logic level power MOSFET used for automotive applications. It has lowest switching and conduction power losses for highest thermal efficiency. It is robust packages with superior quality and reliability.
It is RoHS compliant and AEC qualified
It has 175°C operating temperature
Related links
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement TO-252 IPD85P04P407ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
