Infineon IPZ N-Channel MOSFET, 40 A, 40 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 229-1851
- Mfr. Part No.:
- IPZ40N04S55R4ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-1851
- Mfr. Part No.:
- IPZ40N04S55R4ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PQFN | |
| Series | IPZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 48W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PQFN | ||
Series IPZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 48W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Width 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon n channel normal level MOSFET used for automotive applications. It has 175°C operating temperature and 100 percent avalanche tested.
It is RoHS compliant and AEC Q101 qualified
Related links
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S55R4ATMA1
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S58R4ATMA1
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S53R1ATMA1
- Infineon IPZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L2R8ATMA1
- Infineon IPZ N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 ISZ065N03L5SATMA1
- Infineon IPZ N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L7R4ATMA1
