onsemi SUPERFET V N-Channel MOSFET, 33 A, 600 V Enhancement, 3-Pin TO-247 NTHL099N60S5
- RS Stock No.:
- 230-9089
- Mfr. Part No.:
- NTHL099N60S5
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
In Stock
- 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.85 |
| 10 - 99 | €5.89 |
| 100 + | €5.12 |
*price indicative
- RS Stock No.:
- 230-9089
- Mfr. Part No.:
- NTHL099N60S5
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | SUPERFET V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 184W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 41.07mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series SUPERFET V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 184W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 41.07mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor series SUPERFET V MOSFET is the fifth generation high voltage super−junction (SJ) MOSFET family from ON Semiconductor. SUPERFET V delivers best−in−class FOMs (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600 V SUPERET V series provides design benefits through reduced conduction and switching losses, while supporting extreme MOSFET dVDS/dt ratings at 120 V/ns and high body diode dVDS/dt ratings at 50 V/ns. Consequently, the SUPERFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. It helps manage EMI issues and allows for easier design implementation with excellent system efficiency.
Ultra Low Gate Charge (Typ. Qg= 48 nC)
Low switching loss
Low Time Related Output Capacitance (Typ. Coss(tr.)= 642 pF)
Low switching loss
Optimized Capacitance
Lower peak Vds and lower Vgs oscillation
650 V @ TJ = 150°C
Typ. RDS(on) = 79.2 m Ω
100% Avalanche Tested
RoHS Compliant
Internal Gate Resistance: 6.9 Ω
Related links
- onsemi SUPERFET V N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 NTHL099N60S5
- onsemi SUPERFET V N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SUPERFET V N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 NTHL041N60S5H
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 FCPF190N60
- Vishay EF N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG33N60EF-GE3
- STMicroelectronics STO67N60DM6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- STMicroelectronics STO67N60DM6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STO67N60DM6
