Infineon CoolGaN N-Channel MOSFET, 10 A, 600 V Enhancement, 8-Pin LSON
- RS Stock No.:
- 232-0418
- Mfr. Part No.:
- IGLD60R190D1AUMA3
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0418
- Mfr. Part No.:
- IGLD60R190D1AUMA3
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | LSON | |
| Series | CoolGaN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type LSON | ||
Series CoolGaN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V enhancement-mode power transistor offers fast turn-on and turn-off speed, minimum switching losses and enables simple half-bridge topologies with the highest efficiency. The gallium nitride CoolGaN 600V series is qualified according to a comprehensive GaN-tailored qualification well beyond existing standards. Its improves system efficiency, improves power density and enables higher operating frequency.
Ultrafast switching
No reverse-recovery charge
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Related links
- Infineon CoolGaN N-Channel MOSFET 600 V Enhancement, 8-Pin LSON IGLD60R190D1AUMA3
- Infineon CoolGaN N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF
- Infineon CoolGaN N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IGT60R190D1SATMA1
- Infineon CoolGaN N-Channel Power Transistor 650 V Enhancement, 9-Pin PG-HDSOP-16 IGLT65R110B2AUMA1
- Infineon CoolGaN Power Transistor 600 V Enhancement, 8-Pin PG-LSON-8-1
- Infineon CoolGaN Power Transistor 600 V Enhancement, 8-Pin PG-LSON-8-1 IGLD60R070D1AUMA3
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R110D2XUMA1
- Infineon CoolGaN G5 N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
