Infineon CoolMOS N-Channel MOSFET, 106 A, 650 V, 3-Pin TO-247 IPW65R018CFD7XKSA1

Get a bulk buy discount

Add 60 more to save €32.04

View bulk pricing options

Subtotal (1 tube of 30 units)*

€320.82

(exc. VAT)

€394.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€10.694€320.82-
60 +€10.16€304.80€32.04

*price indicative

RS Stock No.:
232-3048
Mfr. Part No.:
IPW65R018CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

106A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

18mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

234nC

Maximum Power Dissipation Pd

500W

Forward Voltage Vf

900mV

Maximum Operating Temperature

150°C

Height

21.1mm

Standards/Approvals

No

Length

16.13mm

Width

5.21mm

Automotive Standard

AEC-Q101

The Infineon CFD7 is super junction MOSFET with integrated fast body diode in TO-247 package is the perfect choice for resonant high power topologies. The CoolMOS CFD7 technology meets highest efficiency and reliability standards and further more supports high power density solutions.

Ultrafast body diode and very low Qrr

650V breakdown voltage

Significantly reduced switching losses compared to competition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy