Infineon OptiMOS 5 N-Channel MOSFET, 37 A, 100 V, 8-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6775
Mfr. Part No.:
ISZ0803NLSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

37A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS 5

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

21.9mΩ

Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

43W

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

3.4mm

Length

3.4mm

Standards/Approvals

No

Width

1.1mm

Automotive Standard

No

The Infineon's OptiMOS PD power MOSFET 100 V, are designed targeting USB-PD and adapter applications. It's PQFN 3.3x3.3 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.

Logic level availability

Excellent thermal behaviour

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy