STMicroelectronics STN3N N-Channel MOSFET, 4 A, 60 V Enhancement, 4-Pin SOT-223 STN3NF06
- RS Stock No.:
- 233-3092
- Mfr. Part No.:
- STN3NF06
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.97
(exc. VAT)
€4.89
(inc. VAT)
In Stock
- Plus 38,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.794 | €3.97 |
| 50 - 245 | €0.494 | €2.47 |
| 250 - 495 | €0.376 | €1.88 |
| 500 + | €0.338 | €1.69 |
*price indicative
- RS Stock No.:
- 233-3092
- Mfr. Part No.:
- STN3NF06
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STN3N | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STN3N | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 6.5mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
The STMicroelectronics Power MOSFET is the latest development of STMicroelectronics unique \"Single Feature Size™\" strip-based process. The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
Exceptional dv/dt capability
Avalanche rugged technology
100% avalanche tested
Related links
- STMicroelectronics STN3N N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3NF06L
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
- DiodesZetex ZXMN10A25G N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZXMN10A25GTA
- DiodesZetex ZXMN6A11G N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
