Renesas Electronics N-Channel MOSFET, 4 A, 1500 V Enhancement, 3-Pin TO-3PN 2SK1835-E
- RS Stock No.:
- 234-7061
- Mfr. Part No.:
- 2SK1835-E
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7061
- Mfr. Part No.:
- 2SK1835-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 1500V | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Height | 5mm | |
| Width | 20.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 1500V | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Height 5mm | ||
Width 20.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics silicon N-channel MOSFET suitable for switching and load switch applications. It has high breakdown voltage of 1500 V. It is also suitable for switching regulator.
Low on-resistance
High-speed switching
High-robustness
Low drive current
No secondary breakdown
Related links
- Renesas Electronics N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-3PN 2SK1835-E
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-247 STW4N150
- STMicroelectronics MDmesh N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-220 STP4N150
- STMicroelectronics STFW4 N-Channel MOSFET 1500 V Enhancement, 3-Pin TO-3PF STFW4N150
- Renesas Electronics N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669 RJK0651DPB-00#J5
- Renesas Electronics N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669 RJK0656DPB-00#J5
