Infineon BSC N-Channel MOSFET, 44 A, 100 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC0803LSATMA1
- RS Stock No.:
- 235-0603
- Mfr. Part No.:
- BSC0803LSATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0603
- Mfr. Part No.:
- BSC0803LSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 52W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Width | 6.35mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 52W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Width 6.35mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOSTM5 power transistor operated on 100V and drain current of 4A.The OptiMOSTM5 Infineons portfolio targeting USB-PD and adapter applications. The products offer fast ramp up and optimized lead times. OptiMOS™ low voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.
Optimized for high performance SMPS
100% avalanche tested
Superior thermal resistance
N-channel, logic level
Pb-free lead plating; RoHS compliant
Halogen-free according to IEC61249-2-21
Related links
- Infineon BSC N-Channel MOSFET 100 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC0803LSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0904NSIATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC220N20NSFDATMA1
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC050N10NS5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0901NSATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0501NSIATMA1
