ROHM Type N, Type P-Channel MOSFET, 7 A, 60 V Enhancement, 8-Pin SOP SH8MC5TB1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2816
Mfr. Part No.:
SH8MC5TB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

7 A

Maximum Drain Source Voltage (Vds)

60 V

Channel Mode

Enhancement

Pin Count

8

Package Type

SOP

Automotive Standard

No

Forward Voltage (Vf)

1.2 V

Height

5.2 mm

Length

4.05 mm

Maximum Drain Source Resistance (Rds)

33 mΩ

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

2 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

7.6 nC

Width

1.75 mm

The ROHM low on-resistance MOSFET Ideal for switching applications. This product includes two 60V MOSFETs in a small surface mount package.

Pb-free plating

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy