Toshiba Type P-Channel MOSFET, 6 A, 20 V, 3-Pin SOT-23 SSM3J328R,LF(T
- RS Stock No.:
- 236-3566
- Mfr. Part No.:
- SSM3J328R,LF(T
- Manufacturer:
- Toshiba
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 236-3566
- Mfr. Part No.:
- SSM3J328R,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 88.4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12.8nC | |
| Forward Voltage Vf | 870mV | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.4mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 88.4mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12.8nC | ||
Forward Voltage Vf 870mV | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Length 2.4mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Width 2.9mm | ||
Automotive Standard No | ||
The Toshiba field effect transistor made up of the silicon material and having P channel MOS type. It is mainly used in power management switching applications.
Storage temperature range −55 to 150 °C
Related links
- Toshiba Type P-Channel MOSFET 20 VLF(T
- Toshiba Type P-Channel MOSFET 12 VLF(T
- Toshiba Type P-Channel MOSFET 60 VLF(T
- Toshiba Type P-Channel MOSFET 60 VLF(T
- Toshiba Type P-Channel MOSFET 30 V EnhancementLF(T
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2399DS-T1-GE3
- Toshiba N-Channel MOSFET 60 VLF(T
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
