Infineon CoolMOS N-Channel MOSFET, 25 A, 700 V, 3-Pin TO-220 IPP65R090CFD7XKSA1

Subtotal (1 tube of 500 units)*

€869.00

(exc. VAT)

€1,069.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
500 +€1.738€869.00

*price indicative

RS Stock No.:
236-3661
Mfr. Part No.:
IPP65R090CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-220

Series

CoolMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Typical Gate Charge Qg @ Vgs

53nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

127W

Maximum Operating Temperature

150°C

Length

10.36mm

Width

4.57mm

Standards/Approvals

No

Height

9.45mm

Automotive Standard

No

The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 25 A.

Excellent hard-commutation ruggedness

Extra safety margin for designs with increased bus voltage

Enabling increased power density

Outstanding light-load efficiency in industrial SMPS applications

Improved full-load efficiency in industrial SMPS applications

Price competitiveness compared to alternative offerings in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy