Vishay SIB N-Channel MOSFET, 6 A, 6 V PowerPAK SC-75 SIB4316EDK-T1-GE3
- RS Stock No.:
- 239-5371
- Mfr. Part No.:
- SIB4316EDK-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€429.00
(exc. VAT)
€528.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.143 | €429.00 |
*price indicative
- RS Stock No.:
- 239-5371
- Mfr. Part No.:
- SIB4316EDK-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 6V | |
| Series | SIB | |
| Package Type | PowerPAK SC-75 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.057Ω | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 6V | ||
Series SIB | ||
Package Type PowerPAK SC-75 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.057Ω | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay N channel MOSFET has drain current of 6 A. It is used for load switch, DC/DC converter, power management
Thermally enhanced PowerPAK® SC-70 package
Small footprint area
Low on-resistance
Typical ESD protection: 1500 V (HBM)
100 % Rg tested
Related links
- Vishay SIB N-Channel MOSFET 6 V PowerPAK SC-75 SIB4316EDK-T1-GE3
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay SiA4263DJ Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- Vishay SIA456DJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay SiB406EDK N-Channel MOSFET 20 V Enhancement, 6-Pin SC-75 SIB406EDK-T1-GE3
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
