STMicroelectronics STK N-Channel MOSFET, 100 A, 40 V Enhancement, 4-Pin STK130N4LF7AG

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
239-5538
Mfr. Part No.:
STK130N4LF7AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

STK

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

40V

Typical Gate Charge Qg @ Vgs

26nC

Maximum Power Dissipation Pd

105W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

UL

Automotive Standard

AEC-Q101

The STMicroelectronics Automotive-grade N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.

AEC-Q101 qualified

Among the lowest RDS(on) on the market

Excellent FoM (figure of merit)

Low Crss/Ciss ratio for EMI immunity

High avalanche ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy