Vishay N-Channel MOSFET, 100 A, 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- RS Stock No.:
- 239-8647
- Mfr. Part No.:
- SIR512DP-T1-RE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.89
(exc. VAT)
€19.54
(inc. VAT)
Last RS stock
- Final 6,005 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.178 | €15.89 |
| 50 - 120 | €2.988 | €14.94 |
| 125 - 245 | €2.702 | €13.51 |
| 250 - 495 | €2.542 | €12.71 |
| 500 + | €2.386 | €11.93 |
*price indicative
- RS Stock No.:
- 239-8647
- Mfr. Part No.:
- SIR512DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.01Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.01Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 100 V. This MOSFET used for power supply, motor drive control and synchronous rectification.
Very low resistance
UIS tested
Related links
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR576DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR516DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR514DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR188LDP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
