Vishay N-Channel MOSFET, 171 A, 100 V PowerPAK SO-8S SIRS700DP-T1-RE3
- RS Stock No.:
- 239-8657
- Mfr. Part No.:
- SIRS700DP-T1-RE3
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8657
- Mfr. Part No.:
- SIRS700DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 171 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PowerPAK SO-8S | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 171 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PowerPAK SO-8S | ||
Mounting Type Surface Mount | ||
The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 100 V. This MOSFET used for power supply, motor drive control and synchronous rectification.
Very low resistance
UIS tested
Low power loss
UIS tested
Low power loss
Related links
- Vishay SiR N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4400DP-T1-RE3
- Vishay SiR N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4300DP-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4600DP-T1-RE3
- Vishay SiR N-Channel MOSFET 171 V, 8-Pin PowerPAK SO-8 SiRS700DP-T1-GE3
- Vishay N-Channel MOSFET 80 V PowerPAK SO-8 SIR120DP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR5102EP-T1-RE3
- Vishay N-Channel MOSFET 30 V, 8-Pin PowerPAK SO-8 SIR158DP-T1-RE3
- Vishay N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC SIDR510EP-T1-RE3
