Vishay N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-8671
Mfr. Part No.:
SQJ186EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

410A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8L

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.02Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

255W

Typical Gate Charge Qg @ Vgs

43nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

6.15mm

Width

4.9mm

Automotive Standard

AEC-Q101

The Vishay SIDR is automotive N-Channel MOSFET which operates at 80 V and 175 °C temperature. This MOSFET used for high power density.

AEC-Q101 qualified

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy