Vishay TrenchFET Gen IV Type P-Channel MOSFET, 445 A, 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ130EL-T1_GE3

Subtotal (1 reel of 3000 units)*

€4,032.00

(exc. VAT)

€4,959.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€1.344€4,032.00

*price indicative

RS Stock No.:
239-8677
Mfr. Part No.:
SQJQ130EL-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

445A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK (8x8L)

Series

TrenchFET Gen IV

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00052Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

43nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

255W

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q101

Height

1.6mm

Length

6.15mm

Width

4.9mm

Automotive Standard

AEC-Q101

The Vishay SQJQ is automotive P-Channel MOSFET which operates at 30 V and 175 °C temperature. This MOSFET used for high power density.

Low resistance

AEC-Q101 qualified

UIS tested

Thin package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy