STMicroelectronics STW N-Channel MOSFET, 55 A, 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.18

(exc. VAT)

€17.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.18
10 - 119€10.61
120 - 509€9.46
510 +€9.34

*price indicative

Packaging Options:
RS Stock No.:
240-0612
Mfr. Part No.:
STW75N65DM6-4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

30V

Series

STW

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

480W

Typical Gate Charge Qg @ Vgs

118nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

5.1mm

Length

40.92mm

Standards/Approvals

UL

Width

15.8mm

Automotive Standard

AEC-Q101

The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series, Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

Fast-recovery body diode

Lower RDS(on) per area vs previous generation

Low gate charge, input capacitance and resistance

100% avalanche tested

Extremely high dv/dt ruggedness

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy