STMicroelectronics STW N-Channel MOSFET, 55 A, 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- RS Stock No.:
- 240-0613
- Mfr. Part No.:
- STWA32N65DM6AG
- Manufacturer:
- STMicroelectronics
Add 150 more to save €22.95
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€132.15
(exc. VAT)
€162.54
(inc. VAT)
- 30 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €4.405 | €132.15 | - |
| 150 + | €4.252 | €127.56 | €22.95 |
*price indicative
- RS Stock No.:
- 240-0613
- Mfr. Part No.:
- STWA32N65DM6AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | STW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 320W | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 52.6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Width | 15.8mm | |
| Length | 40.92mm | |
| Height | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series STW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 320W | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 52.6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Width 15.8mm | ||
Length 40.92mm | ||
Height 5.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- STMicroelectronics STW N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT018W65G3-4AG
- Taiwan Semiconductor N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
