STMicroelectronics STW N-Channel MOSFET, 55 A, 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- RS Stock No.:
- 240-0616
- Mfr. Part No.:
- STWA75N65DM6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
Temporarily out of stock
- 190 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.81 |
| 10 - 99 | €11.26 |
| 100 - 599 | €9.34 |
| 600 - 1199 | €9.18 |
| 1200 + | €9.07 |
*price indicative
- RS Stock No.:
- 240-0616
- Mfr. Part No.:
- STWA75N65DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-247 | |
| Series | STW | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 480W | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-247 | ||
Series STW | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 480W | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series, Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
Related links
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- STMicroelectronics STW N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- STMicroelectronics STW N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics STW N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- Taiwan Semiconductor N-Channel MOSFET 30 V Enhancement, 4-Pin TO-252 TSM090N03CP ROG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT018W65G3-4AG
