Nexperia 2 Type N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D BUK9V13-40HX

Bulk discount available

Subtotal (1 pack of 5 units)*

€6.07

(exc. VAT)

€7.465

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45€1.214€6.07
50 - 95€1.096€5.48
100 - 245€0.852€4.26
250 - 495€0.838€4.19
500 +€0.704€3.52

*price indicative

Packaging Options:
RS Stock No.:
240-1822
Mfr. Part No.:
BUK9V13-40HX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK56D

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20 V

Typical Gate Charge Qg @ Vgs

13.9nC

Maximum Power Dissipation Pd

46W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The Nexperia dual, logic level N-channel MOSFET in an LFPAK56D package (half-bridge configuration), using Trench 9 Trench MOS technology. This product has been designed and qualified to AEC-Q101.

LFPAK56D package with half-bridge configuration enables

Reduced PCB layout complexity

PCB shrinkage through reduced component footprint for 3-phase motor drive

Improved system level Rth(j-amb) due to optimized package design

Lower parasitic inductance to support higher efficiency

Footprint compatibility with LFPAK56D Dual package

Advanced AEC-Q101 grade Trench 9 silicon technology

Low power losses, high power density

Superior avalanche performance

Repetitive avalanche rated

Related links