Nexperia 2 Type N-Channel MOSFET, 42 A, 40 V, 8-Pin LFPAK56D BUK9K13-40HX
- RS Stock No.:
- 243-4441
- Mfr. Part No.:
- BUK9K13-40HX
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4441
- Mfr. Part No.:
- BUK9K13-40HX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK56D | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16.9mΩ | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Gate Source Voltage Vgs | -20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK56D | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16.9mΩ | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Gate Source Voltage Vgs -20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Nexperia Dual, logic level N-channel MOSFET in an LFPAK56D package, using Trench 9 TrenchMOS technology. This product has been designed and qualified to AEC-Q101 for use in high performance automotive applications
Fully automotive qualified to AEC-Q101 at 175 °C
Trench 9 super junction technology
Low power losses, high power density
LFPAK copper clip package technology
High robustness and reliability
Gull wing leads for high manufacturability and AOI
Repetitive avalanche rated
12 V, 24 V and 48 V automotive systems
Motors, lamps and solenoid control
Transmission control
DC-to-DC conversion
Related links
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D BUK9V13-40HX
- Nexperia 2 Type N-Channel MOSFET 60 V, 8-Pin LFPAK56D
- Nexperia 2 Type N-Channel MOSFET 60 V, 8-Pin LFPAK56D BUK9K13-60RAX
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D BUK7V4R2-40HX
- Nexperia 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia PSMN013 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
- Nexperia PSMN4R2 2 Type N-Channel MOSFET 40 V, 8-Pin LFPAK56D
