Nexperia N-Channel MOSFET, 11.4 A, 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,625 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.325€8.13
50 - 75€0.319€7.98
100 - 225€0.242€6.05
250 - 975€0.237€5.93
1000 +€0.176€4.40

*price indicative

Packaging Options:
RS Stock No.:
240-1999
Mfr. Part No.:
PXN8R3-30QLJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11.4A

Maximum Drain Source Voltage Vds

30V

Package Type

MLPAK33

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

12.5W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible

Trench MOSFET technology

Ultra low QG and QGD for high system efficiency, especially at higher switching frequencies

Superfast switching with soft-recovery

Low spiking and ringing for low EMI designs

MLPAK33 package (3.3 x 3.3 mm footprint)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy