Infineon IPL N-Channel MOSFET, 9.4 A, 700 V, 5-Pin ThinPAK 5x6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-8545
Mfr. Part No.:
IPLK70R900P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

700V

Package Type

ThinPAK 5x6

Series

IPL

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.2mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

25.5W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

3V

Maximum Operating Temperature

150°C

Length

6.35mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon CoolMOS™ P7 super junction (SJ) MOSFET family is designed to address typical challenges in the low-power SMPS market, by offering excellent performance and ease-of-use, enabling improved form factors and price competitiveness. The ThinPAK 5x6 package is characterized by a very small footprint of 5x6 mm² and a very low profile with a height of 1 mm. Together with its benchmark low parasitic, these features lead to significantly smaller form factors and help to boost power density. This combination makes CoolMOS™ P7 in ThinPAK a perfect fit for its target applications. The 700V CoolMOS™ P7 family is optimized for flyback topologies.

Extremely low losses

Excellent thermal behaviour

Integrated ESD protection diode

Low switching glosses(Eoss)

Fully qualified acc. JEDEC for Industrial Applications

Best-in-class quality and reliability

Low EMI

Wide range of RDS(on) values

Fully optimized portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy