Infineon IPL N-Channel MOSFET, 4.5 A, 800 V, 5-Pin ThinPAK 5x6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-8549
Mfr. Part No.:
IPLK80R1K4P7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

800V

Package Type

ThinPAK 5x6

Series

IPL

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.2mΩ

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

43W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

3V

Maximum Operating Temperature

150°C

Length

6.42mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 800V CoolMOS™ P7 super junction MOSFET series is a perfect fit for low-power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, audio SMPS, AUX and industrial power. It offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK RDS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Best-in class FOM RDS(on)*Eoss; reduced Qg, Ciss, and Coss

Best-in-class DPAK RDS(on)

Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V

Integrated Zener Diode ESD protection

Fully optimized portfolio

Low EMI

The ThinPAK 5x6 package is characterized by a very small footprint of 5x6 mm² and a very low profile with a height of 1 mm and together with its benchmark low parasitic, these features lead to significantly smaller form factors and help to boost power density. This combination makes CoolMOS™ P7 in ThinPAK 5x6 a perfect fit for its target applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy