Microchip MSC035SMA070B4 N-Channel MOSFET, 140 A, 12 V, 4-Pin TO-247 MSC035SMA070B4
- RS Stock No.:
- 241-9255
- Mfr. Part No.:
- MSC035SMA070B4
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€246.60
(exc. VAT)
€303.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | €8.22 | €246.60 |
| 120 + | €7.547 | €226.41 |
*price indicative
- RS Stock No.:
- 241-9255
- Mfr. Part No.:
- MSC035SMA070B4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TO-247 | |
| Series | MSC035SMA070B4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TO-247 | ||
Series MSC035SMA070B4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Maximum Gate Source Voltage Vgs 2V | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC035SMA070B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC035SMA070B4
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC025SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC080SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC040SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC040SMA120B4
- Microchip MSC060SMA070B4 N-Channel MOSFET 12 V, 4-Pin TO-247
- Microchip MSC080SMA120B4 N-Channel MOSFET 12 V, 4-Pin TO-247 MSC080SMA120B4
- Microchip MSC035SMA170B4 N-Channel MOSFET 12 V, 4-Pin TO-247
