Microchip MSC080SMA120B Type N-Channel MOSFET, 26 A, 1200 V TO-247
- RS Stock No.:
- 241-9270
- Mfr. Part No.:
- MSC080SMA120B
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 241-9270
- Mfr. Part No.:
- MSC080SMA120B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-247 | |
| Series | MSC080SMA120B | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 8Ω | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-247 | ||
Series MSC080SMA120B | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 8Ω | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Gate Source Voltage Vgs 2V | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power MOSFET product line from Micro semi increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high voltage applications.
Low capacitances and low gate charge
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperature TJ(max) equal to 175 °C
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC080SMA120B Type N-Channel MOSFET 1200 V TO-247 MSC080SMA120B
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 SCT4062KRHRC15
- Infineon IMZ1 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 IMZ120R090M1HXKSA1
- Infineon IMZ1 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 SCT4062KEHRC11
- ROHM Type N-Channel MOSFET 1200 V N, 4-Pin Tube
