Infineon IPC N-Channel MOSFET, 100 A, 40 V N, 8-Pin SuperSO8 5 x 6
- RS Stock No.:
- 241-9706
- Mfr. Part No.:
- IPC100N04S5L1R5ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9706
- Mfr. Part No.:
- IPC100N04S5L1R5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IPC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series IPC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS Power Transistor is a N channel power MOSFET for automotive applications. It is 100% Avalanche tested.
N-channel - Enhancement mode - Logic Level
AEC Q101 qualified
Related links
- Infineon IPC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R5ATMA1
- Infineon IPC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC026NE2LS5ATMA1
- Infineon BSC0 N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC021N08NS5ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ017NE2LS5IATMA1
