Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin TSDSON-8 FL BSZ010NE2LS5ATMA1
- RS Stock No.:
- 241-9883
- Mfr. Part No.:
- BSZ010NE2LS5ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9883
- Mfr. Part No.:
- BSZ010NE2LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSDSON-8 FL | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSDSON-8 FL | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 Power-Transistor is a N channel MOSFET which is optimized for high performance buck converters. It has superior thermal resistance.
Halogen-free according to IEC61249-2-21
Very low on-resistance
Related links
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ0500NSIATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin TSDSON-8 FL BSZ011NE2LS5IATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0803LSATMA1
- Infineon BSZ N-Channel MOSFET 100 V N, 8-Pin TSDSON-8 FL BSZ0804LSATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ024N04LS6ATMA1
- Infineon BSZ N-Channel MOSFET 40 V N, 8-Pin PQFN BSZ018NE2LSIATMA1
