Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE006NE2LM5ATMA1

Subtotal (1 reel of 5000 units)*

€5,785.00

(exc. VAT)

€7,115.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.157€5,785.00

*price indicative

RS Stock No.:
242-0304
Mfr. Part No.:
IQE006NE2LM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

253A

Maximum Drain Source Voltage Vds

30V

Package Type

PQFN

Series

IQE

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

730mV

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon OptiMOS 5 power transistor is a N channel MOSFET which has very low on resistance. It is fully qualified according to JEDEC for Industrial Applications.

100% avalanche tested

Superior thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy