Infineon iPB N-Channel MOSFET, 273 A, 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- RS Stock No.:
- 242-5817
- Mfr. Part No.:
- IPB017N10N5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 1,735 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.01 | - |
| 10 - 24 | €5.71 | 4% |
| 25 - 49 | €5.48 | 8% |
| 50 - 99 | €5.23 | 12% |
| 100 + | €4.86 | 19% |
*price indicative
- RS Stock No.:
- 242-5817
- Mfr. Part No.:
- IPB017N10N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon iPB Series MOSFET, 100V Maximum Drain Source Voltage, 273A Maximum Continuous Drain Current - IPB017N10N5ATMA1
This MOSFET is a high-current N-channel switching device designed for surface-mount power applications. It operates across a wide temperature span and is intended for demanding industrial and power-conversion environments where robust current handling and thermal resilience are required.
Features and Benefits:
• Low on-resistance delivers minimal conduction losses and improved efficiency
• High continuous drain current enables sustained heavy-load operation
• 100V drain rating supports common intermediate-voltage topologies
• 81W power dissipation allows higher power throughput in Compact packages
• 80nC typical gate charge supports responsive switching in converters
• 20V gate rating permits broad gate-drive voltage flexibility
• High continuous drain current enables sustained heavy-load operation
• 100V drain rating supports common intermediate-voltage topologies
• 81W power dissipation allows higher power throughput in Compact packages
• 80nC typical gate charge supports responsive switching in converters
• 20V gate rating permits broad gate-drive voltage flexibility
Applications
• Suitable for high-current DC-DC power converters
• Ideal for synchronous rectification in power supplies
• Used with motor-drive half-bridge stages
• Can be used for server and telecoms power rails
• Suitable for battery-management and inverter systems
• Ideal for synchronous rectification in power supplies
• Used with motor-drive half-bridge stages
• Can be used for server and telecoms power rails
• Suitable for battery-management and inverter systems
What thermal extremes can this device withstand?
It is specified to operate from -55°C up to 175°C supporting wide-range industrial temperature demands.
How does the package type influence mounting and heat management?
The TO-263 surface-mount format enables direct PCB mounting with low thermal resistance paths for heatsinking arrangements.
What gate-drive considerations should be observed for switching performance?
With an 80nC typical gate charge and a 20V maximum gate rating, gate drivers must supply sufficient current while respecting the Vgs limit to achieve fast transitions.
What channel characteristics affect conduction and switching losses?
The device uses an N-channel architecture with a very low drain-source resistance which reduces conduction losses while maintaining high current capability.
Is this device intended for automotive qualification?
The part is not classified as automotive standard-compliant but meets RoHS environmental requirements.
Related links
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5LFATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R070CFD7ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB110N20N3LFATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R045P7ATMA1
- Infineon iPB N-Channel MOSFET 100 V P, 3-Pin TO-263 IPB020N08N5ATMA1
