Nexperia Type P-Channel MOSFET, 10.3 A, 30 V Enhancement, 8-Pin MLPAK33 PXP013-30QLJ
- RS Stock No.:
- 243-4881
- Mfr. Part No.:
- PXP013-30QLJ
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 50 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€18.18
(exc. VAT)
€22.35
(inc. VAT)
Temporarily out of stock
- 2,625 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.727 | €18.18 | - |
| 50 - 75 | €0.712 | €17.80 | €0.75 |
| 100 - 225 | €0.544 | €13.60 | €18.30 |
| 250 - 975 | €0.535 | €13.38 | €48.00 |
| 1000 + | €0.33 | €8.25 | €397.00 |
*price indicative
- RS Stock No.:
- 243-4881
- Mfr. Part No.:
- PXP013-30QLJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia P-channel enhancement mode field-effect transistor (FET) in an MLPAK33 (SOT8002) surface-mounted device (SMD) plastic package using Trench MOSFET technology.
Low threshold voltage
Trench MOSFET technology
High-side load switch
Battery management
DC-to-DC conversion
Switching circuits
Related links
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP013-30QLJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP011-20QXJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP6R1-30QLJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP9R1-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33 PXP020-20QXJ
- Nexperia Type P-Channel MOSFET 20 V Enhancement, 8-Pin MLPAK33 PXP018-20QXJ
- Nexperia Type P-Channel MOSFET 12 V Enhancement, 8-Pin MLPAK33 PXP3R7-12QUJ
