Infineon HEXFET 2 Type P, Type N-Channel MOSFET, 4.7 A, -55 V, 8-Pin SOIC AUIRF7343QTR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-9288
Mfr. Part No.:
AUIRF7343QTR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.7A

Maximum Drain Source Voltage Vds

-55V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.11mΩ

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Infineon AUIRF7343QTR specifically designed for Automotive applications, these HEXFET® Power MOSFET's in a Dual SO-8 package utilize the lastest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of these Automotive qualified HEXFET Power MOSFET's are a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.

Advanced Planar Technology

Ultra Low On-Resistance

Logic Level Gate Drive

Dual N and P Channel MOSFET

Surface Mount

Available in Tape & Reel

150°C Operating Temperature

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy