Infineon IPZ N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L7R4ATMA1
- RS Stock No.:
- 243-9320
- Mfr. Part No.:
- IPZ40N04S5L7R4ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,410.00
(exc. VAT)
€1,735.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.282 | €1,410.00 |
*price indicative
- RS Stock No.:
- 243-9320
- Mfr. Part No.:
- IPZ40N04S5L7R4ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPZ | |
| Package Type | SuperSO8 5 x 6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.4mΩ | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPZ | ||
Package Type SuperSO8 5 x 6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.4mΩ | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon has MOSFET which is OptiMOS power MOSFET for automotive applications, N-channel-Enhancement mode-Logic Level and AEC Q101 qualified.
N Channel
100% Avalanche tested
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
Related links
- Infineon IPZ N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L7R4ATMA1
- Infineon IPZ N-Channel MOSFET 40 V, 8-Pin SuperSO8 5 x 6 ISZ065N03L5SATMA1
- Infineon IPZ N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPZ40N04S5L2R8ATMA1
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S55R4ATMA1
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S58R4ATMA1
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- Infineon IPZ N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN IPZ40N04S53R1ATMA1
