Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.49

(exc. VAT)

€5.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€0.898€4.49
25 - 45€0.854€4.27
50 - 120€0.768€3.84
125 - 245€0.688€3.44
250 +€0.656€3.28

*price indicative

Packaging Options:
RS Stock No.:
244-1570
Mfr. Part No.:
BSZ0901NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

212A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon has MOSFET is Optimized for high performance Buck converter(Server,VGA) and Very low FOM QOSS for High Frequency SMPS.

N Channel

Superior thermal resistance

Pb-free lead plating;RoHS compliant

Halogen-free according to IEC61249-2-22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy