Infineon IPD N-Channel MOSFET, 180 A, 40 V P, 3-Pin TO-252 IPD5N25S3430ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.15

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,290 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.03€5.15
25 - 45€0.98€4.90
50 - 120€0.878€4.39
125 - 245€0.792€3.96
250 +€0.754€3.77

*price indicative

Packaging Options:
RS Stock No.:
244-1594
Mfr. Part No.:
IPD5N25S3430ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

180A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

P

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 40V Maximum Drain Source Voltage, 180A Maximum Continuous Drain Current - IPD5N25S3430ATMA1


This MOSFET is a high-current switching transistor designed for demanding electronic power stages and automotive environments, delivering robust conduction and controlled gate drive behaviour across an extended temperature range.

Features and Benefits:


• 40V drain rating enables low-voltage power system switching
• 180A continuous drain current supports high-current loads
• 1.4mΩ low Rds(on) reduces conduction losses in heavy current paths
• 81W power dissipation allows sustained thermal loading
• 80nC typical gate charge facilitates predictable switching energy
• 20V gate tolerance accepts common gate-drive voltages

Applications


• Suitable for automotive powertrain inverter and motor stages
• Ideal for DC-DC converter output stage implementations
• Used with battery management modules in electric vehicles
• Can be used for high-current load switching on PCBs
• Used for surface-mount power assemblies in harsh environments

What thermal extremes can it tolerate during operation?


It operates across an ambient span from -55°C up to 175°C.

Which package and mounting style are provided for assembly?


It is supplied in a TO-252 package intended for surface mounting.

What polarity and conduction mode does it employ?


The device uses an N-type channel operating in P-mode configuration.

Is it compliant with environmental or industry standards?


It meets RoHS requirements and conforms to automotive AEC-Q101 criteria.

How many terminals are available for circuit connections?


It provides three pins for gate, drain and source connectivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy