DiodesZetex DMP Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 8-Pin PowerDI5060-8 DMP27M1UPSW-13

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1924
Mfr. Part No.:
DMP27M1UPSW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Series

DMP

Package Type

PowerDI5060-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

123nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.1mm

Width

5.15mm

Length

6.4mm

Automotive Standard

AEC-Q101

The DiodesZetex MOSFET is designed to minimize the on state resistance yet maintain superior switching performance, making it ideal for high efficiency power management and load switch.

Thermally efficient package for cooler running applications

High conversion efficiency

Low input capacitance

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy