Infineon ISS Type P-Channel MOSFET, 180 mA, 60 V Enhancement, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-2277
Distrelec Article No.:
304-40-557
Mfr. Part No.:
ISS55EP06LMXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

180mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

ISS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon P-Channel Power MOSFET has a design flexibility and ease of handling to meet the highest performance requirements which include the -12V range of products that are ideally suited for battery protection, reverse polarity protection, linear battery chargers, load switched, DC-DC converters, and low voltage drive applications.

P-Channel

Low On-resistance RDS(on)

100% Avalanche tested

Logic level or normal level

Enhancement mode

Pb-free lead plating; RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy