Infineon IMW N-Channel MOSFET, 52 A, 75 V N, 3-Pin TO-247 IMW120R030M1HXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.96

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€14.96
2 - 4€14.21
5 - 9€13.62
10 - 24€13.02
25 +€12.12

*price indicative

Packaging Options:
RS Stock No.:
244-2921
Mfr. Part No.:
IMW120R030M1HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-247

Series

IMW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon IMW120R030M1HXKSA1 MOSFET in comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic.

Very low switching losses

Threshold-free on state characteristic

Wide gate-source voltage range

Benchmark gate threshold voltage, VGS(th) = 4.5V

0V turn-off gate voltage for easy and simple gate drive

Fully controllable dV/dt

Robust body diode for hard commutation

Temperature independent turn-off switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy