DiodesZetex Type N, Type P-Channel MOSFET, 4.6 A, 20 V Enhancement, 6-Pin UDFN-2020 DMC2053UFDBQ-7
- RS Stock No.:
- 246-6768
- Mfr. Part No.:
- DMC2053UFDBQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€360.00
(exc. VAT)
€450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.12 | €360.00 |
*price indicative
- RS Stock No.:
- 246-6768
- Mfr. Part No.:
- DMC2053UFDBQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.056Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.14W | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.056Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.14W | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a complementary pair enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN2020-6 packaging and 0.6mm profile makes it ideal for low profile applications . It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 20 V Maximum gate to source voltage is ±12 V It has PCB Footprint of 4mm^2 It offers low gate threshold voltage It provides an ESD protected Gate
Related links
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020 DMC2053UFDBQ-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMP2016UFDF-7
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN2053UFDB-7
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT DMC3071LVT-7
- DiodesZetex 2 Type N 4.6 A 6-Pin SOT-363 DMC2710UDWQ-7
- DiodesZetex 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
