DiodesZetex N-Channel MOSFET, 7 A, 20 V Enhancement, 6-Pin TSOT-26 DMN2024UVTQ-7
- RS Stock No.:
- 246-6790
- Mfr. Part No.:
- DMN2024UVTQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€426.00
(exc. VAT)
€525.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.142 | €426.00 |
*price indicative
- RS Stock No.:
- 246-6790
- Mfr. Part No.:
- DMN2024UVTQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.034Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 7.1nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.034Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 7.1nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in TSOT26 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 20 V and maximum gate to source voltage is ±10 V Thermally efficient package ideal for cooler running applications It offers low input capacitance
Related links
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2024UVTQ-7
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMN4060SVTQ-7
- DiodesZetex Dual DMN N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
- DiodesZetex Dual DMN N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26 DMN2053UVTQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097LQ-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3097L-7
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26 DMP3050LVTQ-7
