DiodesZetex N-Channel MOSFET, 10 A, 30 V Enhancement, 6-Pin UDFN-2020 DMN3016LFDFQ-7
- RS Stock No.:
- 246-6805
- Mfr. Part No.:
- DMN3016LFDFQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€429.00
(exc. VAT)
€528.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.143 | €429.00 |
*price indicative
- RS Stock No.:
- 246-6805
- Mfr. Part No.:
- DMN3016LFDFQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Height | 630μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Height 630μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN2020-6 packaging and 0.6mm profile makes it ideal for low profile applications . It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.
Maximum drain to source voltage is 30 V Maximum gate to source voltage is ±20 V It has PCB Footprint of 4mm^2 It offers low gate threshold voltage It provides an ESD protected Gate
Related links
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMN3016LFDFQ-7
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN29M9UFDF-7
- DiodesZetex 2 N-Channel MOSFET 100 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN2053UFDB-7
- DiodesZetex 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMT N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
