DiodesZetex Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin PowerDI3333-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6832
Mfr. Part No.:
DMP3021SFVWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerDI3333-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.025mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

3.4mm

Length

3.4mm

Height

850μm

Automotive Standard

AEC-Q101

The DiodesZetex makes designed to meet the stringent requirements of Automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency. It provides small form factor thermally and efficient package enables higher density end products. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 30 V and maximum gate to source voltage is ±25 V It offers low on-resistance It has low gate threshold voltage It offers an ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy