DiodesZetex 2 N-Channel MOSFET, 270 mA, 100 V Enhancement, 6-Pin UDFN-2020 DMN10H6D2LFDB-7
- RS Stock No.:
- 246-7507
- Mfr. Part No.:
- DMN10H6D2LFDB-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7507
- Mfr. Part No.:
- DMN10H6D2LFDB-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 270mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | UDFN-2020 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 1.2nC | |
| Maximum Power Dissipation Pd | 0.7W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 270mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type UDFN-2020 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 1.2nC | ||
Maximum Power Dissipation Pd 0.7W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN2020-6 packaging. It offers fast switching and high efficiency. It offers an ESD protected gate (up to 1kV).
Maximum drain to source voltage is 100 V Maximum gate to source voltage is ±20 V It offers a low gate threshold voltage It provides a low input capacitance
Related links
- DiodesZetex 2 N-Channel MOSFET 100 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMN3055LFDBQ-7
- DiodesZetex 2 N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMN2053UFDB-7
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P 4.6 A 6-Pin UDFN-2020 DMC2053UFDB-7
- DiodesZetex Dual 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
