DiodesZetex N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-7

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.47

(exc. VAT)

€12.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.047€10.47-
50 - 90€1.026€10.262%
100 - 240€0.815€8.1522%
250 +€0.797€7.9723%

*price indicative

Packaging Options:
RS Stock No.:
246-7565
Mfr. Part No.:
DMTH43M8LFGQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI3333-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.005mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.73W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency. It is rated to +175°C and ideal for high ambient temperature environments. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V Its low RDS(ON) helps to minimize power losses Its low Qg helps to minimizes switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy