Infineon IMBG N-Channel MOSFET, 64 A, 75 V N, 7-Pin TO-263 IMBG65R072M1HXTMA1

Get a bulk buy discount

Add 5 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.32-
5 - 9€6.96€1.80
10 - 24€6.80€5.20
25 - 49€6.38€23.50
50 +€5.93€69.50

*price indicative

Packaging Options:
RS Stock No.:
248-9321
Mfr. Part No.:
IMBG65R072M1HXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

64A

Maximum Drain Source Voltage Vds

75V

Series

IMBG

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon SiC MOSFET is a 650 V CoolSiC is built over the solid silicon carbide technology, leveraging the wide bandgap SiC material characteristics, the 650 V CoolSiC MOSFET offers a unique combination of performance, reliability and ease of use, suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.

Optimized switching behaviour at higher currents

Commutation robust fast body diode with low Qf

Superior gate oxide reliability

Tj,max-175°C and excellent thermal behaviour

Lower RDS(on) and pulse current dependency on temperature

Increased avalanche capability

Compatible with standard drivers

Kelvin source provides upto 4 times lower switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy