Infineon AUIRFS N-Channel MOSFET, 72 A, 20 V, 3-Pin TO-263 AUIRFS4127TRL
- RS Stock No.:
- 249-6876
- Mfr. Part No.:
- AUIRFS4127TRL
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.86 |
| 10 - 24 | €6.52 |
| 25 - 49 | €6.24 |
| 50 - 99 | €5.96 |
| 100 + | €5.57 |
*price indicative
- RS Stock No.:
- 249-6876
- Mfr. Part No.:
- AUIRFS4127TRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | AUIRFS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series AUIRFS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.
Advance planner technology
LowOn-Resistance
Dynamic dV/dT Rating
175 C operating temperature
Fast switching
Related links
- Infineon AUIRFS N-Channel MOSFET 20 V, 3-Pin TO-263 AUIRFS4127TRL
- Infineon AUIRFS N-Channel MOSFET 20 V, 3-Pin TO-263 AUIRFZ24NSTRL
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-263 AUIRFS4310ZTRL
- Infineon AUIRFS N-Channel MOSFET 60 V, 3-Pin TO-263 AUIRFS3306TRL
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon AUIRFS N-Channel MOSFET 40 V, 3-Pin TO-220
- Infineon AUIRFS N-Channel MOSFET 200 V, 3-Pin TO-252 AUIRFR4620TRL
