Infineon AUIRFS N-Channel MOSFET, 42 A, 75 V, 3-Pin TO-263 AUIRFR2407TRL
- RS Stock No.:
- 249-6874
- Mfr. Part No.:
- AUIRFR2407TRL
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€2.46
(exc. VAT)
€3.03
(inc. VAT)
Temporarily out of stock
- 161 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.46 | - |
| 10 - 49 | €2.34 | 4% |
| 50 - 99 | €2.26 | 8% |
| 100 - 249 | €2.14 | 13% |
| 250 + | €2.00 | 18% |
*price indicative
- RS Stock No.:
- 249-6874
- Mfr. Part No.:
- AUIRFR2407TRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | AUIRFS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series AUIRFS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon HEXFET Power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.
Advance planner technology
LowOn-Resistance
Dynamic dV/dT Rating
175 C operating temperature
Fast switching
Related links
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFR2407TRL
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF3205
- Infineon AUIRFS N-Channel MOSFET 75 V, 3-Pin TO-220 AUIRF1404Z
- Infineon AUIRFS N-Channel MOSFET 100 V, 3-Pin TO-263 AUIRFS4310ZTRL
- Infineon AUIRFS N-Channel MOSFET 20 V, 3-Pin TO-263 AUIRFZ24NSTRL
- Infineon AUIRFS N-Channel MOSFET 20 V, 3-Pin TO-263 AUIRFS4127TRL
- Infineon AUIRFS N-Channel MOSFET 60 V, 3-Pin TO-263 AUIRFS3306TRL
